LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AIP74HCT14SA14.TB product image
  • AIP74HCT14SA14.TB thumbnail 1
  • AIP74HCT14SA14.TB thumbnail 2
  • AIP74HCT14SA14.TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AIP74HCT14SA14.TBRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AIP74HCT14SA14.TB
LCSC Part #
C6798231
Packaging
SOP14
Customer #
Key Attributes
4.5V~5.5V 1 6 17ns@5V,15pF SOP14 Flip Flops RoHS
Datasheetpdf iconWuxi I-core Elec AIP74HCT14SA14.TB
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1278$ 0.64
50+$ 0.1006$ 5.03
150+$ 0.087$ 13.05
500+$ 0.0768$ 38.40
2,500+$ 0.0686$ 171.50
5,000+$ 0.0645$ 322.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerWuxi I-core Elec
PackagingSOP14
Voltage - Supply4.5V~5.5V
Number of Bits per Element1
Output Type-
Operating Temperature-40℃~+105℃
Series74HCT Series
Synchronous/Asynchronous-
Number of Elements6
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA
Setup Time-
Quiescent Current2uA
Hold Time-
Propagation Delay17ns@5V,15pF
Trigger Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AiP74HC/HCT14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

Features

AI Translation
  • Input levels: For AiP74HC14: CMOS level For AiP74HCT14: TTL level
  • Low-power dissipation
  • Specified from -40°C to +105°C
  • Packaging information: DIP14/SOP14/TSSOP14