ADI LTC2272IUJ#PBF
| Manufacturer | |
| Mfr. Part # | LTC2272IUJ#PBF |
| LCSC Part # | C679819 |
| Package | QFN-40-EP(6x6) |
| Customer # | |
| Description | -40℃~+85℃ 3.135V~3.465V QFN-40-EP(6x6) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | QFN-40-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C4 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 221.3259 | $ 221.33 |
200+ | $ 85.6503 | $ 17130.06 |
500+ | $ 82.6405 | $ 41320.25 |
1,000+ | $ 81.1526 | $ 81152.60 |
Standard Packaging 61/Full
Tube | ||