MICROCHIP VRF150
| Manufacturer | |
| MPN | VRF150 |
| LCSC Part # | C6798128 |
| Packaging | M174 |
| Customer # | |
| Key Attributes | 150W 1 N-channel M174 RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | M174 | |
| Pd - Power Dissipation | 150W | |
| Number | 1 N-channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VRF150 is a gold-metallized silicon N-channel RF power transistor designed for broadband commercial applications requiring high power and high gain without compromising reliability, durability, or intermodulation distortion.
Features
AI Translation
- Enhanced durability, V(BR)DSS = 170 V
- 150W output power with typical 11dB gain at 150MHz, 50V
- 150W output power with typical 18dB gain at 30MHz, 50V
- Excellent stability and low intermodulation distortion
- Common-source configuration
- Matched pairs available
- Load VSWR capability of 70:1 under specified operating conditions
- Nitride passivation
- Refractory gold metallization
- High-voltage replacement for MRF150
- RoHS compliant
Applications
AI Translation
- Broadband commercial applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 163.0767 | $ 163.08 |
| 200+ | $ 65.0688 | $ 13013.76 |
| 750+ | $ 62.8943 | $ 47170.73 |
| 1,500+ | $ 61.8213 | $ 92731.95 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

