Phoenix Contact 2966171
| Manufacturer | |
| MPN | 2966171 |
| LCSC Part # | C6797785 |
| Packaging | - |
| Customer # | |
| Key Attributes | PLC Relay module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Release Time | 8ms | |
| Operate Time | 5ms | |
| Contact Material | AgSnO | |
| Coil Rated Power | 220mW | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Voltage | 24V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -40℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PLC interface consisting of a basic terminal block PLC-BSC.../21 with screw connection and a pluggable miniature relay with power contacts, for mounting on DIN rail NO 3077.5, with 1 changeover contact, input voltage 24V DC.
Features
AI Translation
- Slim design
- Efficient connection to system wiring via VB adapter
- RT III sealed relay
- Safe isolation between coil and contact sides
- Functional plug-in bridging components
- Integrated input circuit and interference suppression circuit
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3609 | $ 10.36 |
| 10+ | $ 10.1331 | $ 101.33 |
| 30+ | $ 9.9801 | $ 299.40 |
| 100+ | $ 9.8271 | $ 982.71 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Release Time | 8ms | |
| Operate Time | 5ms | |
| Contact Material | AgSnO | |
| Coil Rated Power | 220mW | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Voltage | 24V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -40℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PLC interface consisting of a basic terminal block PLC-BSC.../21 with screw connection and a pluggable miniature relay with power contacts, for mounting on DIN rail NO 3077.5, with 1 changeover contact, input voltage 24V DC.
Features
AI Translation
- Slim design
- Efficient connection to system wiring via VB adapter
- RT III sealed relay
- Safe isolation between coil and contact sides
- Functional plug-in bridging components
- Integrated input circuit and interference suppression circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



