Tusonix / CTS 2404-000-X5U0-102PLF
| Manufacturer | |
| MPN | 2404-000-X5U0-102PLF |
| LCSC Part # | C6797772 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | X5U 1nF 0%~+100% Through Hole Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+85℃ | |
| Temperature Coefficient | X5U | |
| Capacitance | 1nF | |
| Voltage Rating | 500V | |
| Current Rating | 20A | |
| Tolerance | 0%~+100% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.9841 | $ 57.98 |
| 200+ | $ 23.1359 | $ 4627.18 |
| 500+ | $ 22.3629 | $ 11181.45 |
| 1,000+ | $ 21.982 | $ 21982.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+85℃ | |
| Temperature Coefficient | X5U | |
| Capacitance | 1nF | |
| Voltage Rating | 500V | |
| Current Rating | 20A | |
| Tolerance | 0%~+100% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

