LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COTO 2904-05-421 product image
Images for reference only

COTO 2904-05-421RoHS

Manufacturer
MPN
2904-05-421
LCSC Part #
C6797714
Packaging
Through Hole
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 500mA 5V Through Hole High Frequency (RF) Relays RoHS
Datasheetpdf iconCOTO 2904-05-421
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.2845$ 25.28
203+$ 10.0884$ 2047.95
493+$ 9.7526$ 4808.03
986+$ 9.5854$ 9451.20
Standard Packaging29/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerCOTO
PackagingThrough Hole
Contact Form1 Set Normally Open: 1A (SPST NO)
Operating Temperature-20℃~+85℃
Switching Current(Max)500mA
Coil Voltage5V
Switching Voltage(Max)200V@AC;200V@DC
Release Time100us
Operate Time500us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging29
Sales UnitPiece

Introduction

AI Translation

Ideally suited to the needs of Automated Test Equipment and RF requirements. The specification tables allow you to select the appropriate relay for your particular application. Slightly larger than the 2200 Series; these relays provide maximum versatility with options such as a Form C with electrostatic or co-axial shielding.

Features

AI Translation
  • Very small (0.20 in²), high reliability reed relays
  • High Insulation Resistance - 10¹²Ω offered on 2904
  • High speed switching compared to electromechanical relays
  • Hermetically sealed contacts for long life
  • Epoxy coated steel shell provides magnetic shielding
  • Optional Electrostatic Shield for reducing capacitive coupling
  • Optional Coaxial Shield for 50Ω impedance and switching of fast rise time digital pulses
  • RoHS compliant (except for 2920)

Applications

AI Translation
  • Automated Test Equipment
  • RF requirements