ADI LTC2263CUJ-12#PBF
| Manufacturer | |
| Mfr. Part # | LTC2263CUJ-12#PBF |
| LCSC Part # | C679759 |
| Package | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 12-Bit, 65Msps/40Msps/25Msps Low Power Dual ADCs |
| Description | 0℃~+70℃ SPI 1.8V QFN-40-EP(6x6) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | QFN-40-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 39.4197 | $ 39.42 |
30+ | $ 37.3079 | $ 1119.24 |
Standard Packaging 61/Full
Tube | ||
Better price for more quantity?
$