Fair-Rite 2744044447
| Manufacturer | |
| Mfr. Part # | 2744044447 |
| LCSC Part # | C6797408 |
| Package | SMD,5.7x3.1mm |
| Customer # | |
| Description | 1.1mΩ 1 37Ω@100MHz SMD,5.7x3.1mm Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Package | SMD,5.7x3.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2329 | $ 0.23 |
200+ | $ 0.093 | $ 18.60 |
500+ | $ 0.0899 | $ 44.95 |
1,000+ | $ 0.0883 | $ 88.30 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$