Fair-Rite 2512066007Y0A4
| Manufacturer | |
| MPN | 2512066007Y0A4 |
| LCSC Part # | C6797044 |
| Packaging | SMD-8P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 250mΩ 4 60Ω@100MHz SMD-8P,3.2x1.6mm Ferrite Beads and Chips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | SMD-8P,3.2x1.6mm | |
| DC Resistance(DCR) | 250mΩ | |
| Number of Lines | 4 | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4518 | $ 0.45 |
| 200+ | $ 0.1803 | $ 36.06 |
| 500+ | $ 0.1743 | $ 87.15 |
| 1,000+ | $ 0.1713 | $ 171.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | SMD-8P,3.2x1.6mm | |
| DC Resistance(DCR) | 250mΩ | |
| Number of Lines | 4 | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

