LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tusonix / CTS 2499-540-X7W0-502ZLF product image
Images for reference only

Tusonix / CTS 2499-540-X7W0-502ZLFRoHS

Manufacturer
MPN
2499-540-X7W0-502ZLF
LCSC Part #
C6796959
Packaging
Through Hole
Customer #
Key Attributes
5nF X7W -20%~+80% Through Hole Feed Through Capacitors RoHS
Datasheetpdf iconTusonix / CTS 2499-540-X7W0-502ZLF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Feed Through Capacitors
ManufacturerTusonix / CTS
PackagingThrough Hole
Operating Temperature-55℃~+125℃
Capacitance5nF
Temperature CoefficientX7W
Voltage Rating500V
Current Rating10A
Tolerance-20%~+80%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8538$ 6.85
200+$ 2.7349$ 546.98
500+$ 2.6444$ 1322.20
1,000+$ 2.5984$ 2598.40
Standard Packaging100/Full Bag
Better price for more quantity?
$