ADI LTC2233CUK#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2233CUK#TRPBF |
| LCSC Part # | C679616 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Description | 0℃~+70℃ Parallel 3.1V~3.5V QFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.3897 | $ 13.39 |
200+ | $ 5.1815 | $ 1036.30 |
500+ | $ 4.9993 | $ 2499.65 |
1,000+ | $ 4.9098 | $ 4909.80 |
Standard Packaging 2000/Full
Reel | ||