Broadcom HDSP-7501
| Manufacturer | |
| MPN | HDSP-7501 |
| LCSC Part # | C6795991 |
| Packaging | DIP,12.7x7.6mm |
| Customer # | |
| Key Attributes | Red 105mW 1 Common Anode 0.3 DIP,12.7x7.6mm LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP,12.7x7.6mm | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 105mW | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+100℃ | |
| Digit/Alpha Size(inch) | 0.3 | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 4.5mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1176 | $ 3.12 |
| 10+ | $ 3.044 | $ 30.44 |
| 30+ | $ 2.9949 | $ 89.85 |
| 100+ | $ 2.9474 | $ 294.74 |
Standard Packaging200/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP,12.7x7.6mm | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 105mW | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+100℃ | |
| Digit/Alpha Size(inch) | 0.3 | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 4.5mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



