Broadcom HCPL-3760-000E
| Manufacturer | |
| Mfr. Part # | HCPL-3760-000E |
| LCSC Part # | C6795981 |
| Package | DIP-8 |
| Customer # | |
| Description | 30mA 2V~18V 0.51V AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
59
59
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4585 | $ 6.46 |
10+ | $ 5.5498 | $ 55.50 |
50+ | $ 4.9948 | $ 249.74 |
100+ | $ 4.531 | $ 453.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$