Broadcom ACSL-6420-00TE
| Manufacturer | |
| MPN | ACSL-6420-00TE |
| LCSC Part # | C6795979 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 7V 50mA 5V 1.52V 3V~5.5V DC SO-16 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-16 | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.52V | |
| Current transfer ratio | - | |
| Voltage - Supply | 3V~5.5V | |
| Forward Current(If) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 4 | |
| Input threshold current | 7mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Broadcom@ ACSL- 6xx0 are truly isolated, multi- channel and bi- directional, high- speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bidirectional isolated data transfer and communication capability in compact surface mount packages. Available in the 15- Mbd speed option and wide supply voltage range. These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. They are available in 8- pin and 16- pin narrow- body SOIC package and are specified over the temperature range of - 40°C to +100°C
Features
- Available in dual, triple and quad channel configurations
- Bi- directional
- Wide supply voltage range: 3.0V to 5.5V
- High- speed: 15 MBd typical, 10 MBd minimum
- 10kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
- LSTTL/TTL compatible
- Safety and regulatory approvals
- 2500 Vpin for 1 min, per UL 1577
- cUL (CSA Component Acceptance Notice 5A)
- IEC/EN/DIN EN 60747- 5- 5
- 16- pin narrow- body SOIC package for triple and quad channels
-
- 40°C to 100°C temperature range
Applications
- Serial Peripheral Interface (SPI)
- Inter- Integrated Interface (I²C)
- Full duplex communication
- Isolated line receiver
- Microprocessor system interfaces
- Digital isolation for A/D and D/A conversion
- Instrument input/output isolation
- Ground loop elimination
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1552 | $ 11.16 |
| 10+ | $ 9.5846 | $ 95.85 |
| 50+ | $ 8.6292 | $ 431.46 |
| 100+ | $ 7.8269 | $ 782.69 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-16 | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.52V | |
| Current transfer ratio | - | |
| Voltage - Supply | 3V~5.5V | |
| Forward Current(If) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 4 | |
| Input threshold current | 7mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Broadcom@ ACSL- 6xx0 are truly isolated, multi- channel and bi- directional, high- speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bidirectional isolated data transfer and communication capability in compact surface mount packages. Available in the 15- Mbd speed option and wide supply voltage range. These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. They are available in 8- pin and 16- pin narrow- body SOIC package and are specified over the temperature range of - 40°C to +100°C
Features
- Available in dual, triple and quad channel configurations
- Bi- directional
- Wide supply voltage range: 3.0V to 5.5V
- High- speed: 15 MBd typical, 10 MBd minimum
- 10kV/µs minimum Common Mode Rejection (CMR) at Vcm = 1000V
- LSTTL/TTL compatible
- Safety and regulatory approvals
- 2500 Vpin for 1 min, per UL 1577
- cUL (CSA Component Acceptance Notice 5A)
- IEC/EN/DIN EN 60747- 5- 5
- 16- pin narrow- body SOIC package for triple and quad channels
-
- 40°C to 100°C temperature range
Applications
- Serial Peripheral Interface (SPI)
- Inter- Integrated Interface (I²C)
- Full duplex communication
- Isolated line receiver
- Microprocessor system interfaces
- Digital isolation for A/D and D/A conversion
- Instrument input/output isolation
- Ground loop elimination
C6795979 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



