ADI LTC2228IUH#PBF
| Produttore | |
| Cod. Prod. | LTC2228IUH#PBF |
| Cod. LCSC | C679594 |
| Imballo | QFN-32-EP(5x5) |
| Numero Cliente | |
| Attr. chiave | Parallel port 2.7V~3.4V QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 80mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~65MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 65MHz;12 | |
| S/N Ratio | 71.3dB | |
| DNL (LSB) | 0.15LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 80mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~65MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 65MHz;12 | |
| S/N Ratio | 71.3dB | |
| DNL (LSB) | 0.15LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Descrizione
The LTC2228/LTC2227/LTC2226 are 12-bit 65Msps/ 40Msps/25Msps, low power 3V A/D converters designed for digitizing high frequency, wide dynamic range signals. The LTC2228/LTC2227/LTC2226 are perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals at the Nyquist frequency. DC specs include ±0.3LSB INL (typ), ±0.15LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 0.25LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Caratteristiche
- Sample Rate: 65Msps/40Msps/25Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 205mW/120mW/75mW
- 71.3dB SNR
- 90dB SFDR
- No Missing Codes
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth
- S/H Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Pin Compatible Family
- 32-Pin (5mm×5mm) QFN Package
Applicazioni
- Wireless and Wired Broadband Communication
- Imaging Systems
- Ultrasound
- Spectral Analysis
- Portable Instrumentation
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 195.8501 | $ 195.85 |
| 30+ | $ 186.2407 | $ 5587.22 |
Package Standard73/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 80mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~65MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 65MHz;12 | |
| S/N Ratio | 71.3dB | |
| DNL (LSB) | 0.15LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 80mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~65MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 65MHz;12 | |
| S/N Ratio | 71.3dB | |
| DNL (LSB) | 0.15LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Descrizione
The LTC2228/LTC2227/LTC2226 are 12-bit 65Msps/ 40Msps/25Msps, low power 3V A/D converters designed for digitizing high frequency, wide dynamic range signals. The LTC2228/LTC2227/LTC2226 are perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals at the Nyquist frequency. DC specs include ±0.3LSB INL (typ), ±0.15LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 0.25LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Caratteristiche
- Sample Rate: 65Msps/40Msps/25Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 205mW/120mW/75mW
- 71.3dB SNR
- 90dB SFDR
- No Missing Codes
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth
- S/H Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Pin Compatible Family
- 32-Pin (5mm×5mm) QFN Package
Applicazioni
- Wireless and Wired Broadband Communication
- Imaging Systems
- Ultrasound
- Spectral Analysis
- Portable Instrumentation
C679594 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LTC2228IUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 28.7472 | ||
| LTC2252IUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 118.5978 | ||
| LTC2252IUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 54.5571 | ||
| LTC2253IUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 65.1808 | ||
| LTC2253IUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 65.1808 | ||
| LTC2229IUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 39.5792 | ||
| LTC2228CUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 35.9636 | ||
| LTC2252CUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 47.7714 | ||
| LTC2252CUH#TRPBF | ADI | QFN-32-EP(5x5) | 0 | $ 45.4876 | ||
| LTC2253CUH#PBF | ADI | QFN-32-EP(5x5) | 0 | $ 54.3487 |

