Broadcom HCPL-0530-000E
| Manufacturer | |
| Mfr. Part # | HCPL-0530-000E |
| LCSC Part # | C6795919 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Channel, High Speed Optocouplers |
| Description | 8mA 5V 4.5V~15V 1.5V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8407 | $ 5.84 |
10+ | $ 5.0303 | $ 50.30 |
30+ | $ 4.5481 | $ 136.44 |
100+ | $ 4.0613 | $ 406.13 |
500+ | $ 3.8357 | $ 1917.85 |
1,000+ | $ 3.7346 | $ 3734.60 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$