Broadcom ASMT-YTD7-0AA02
| Manufacturer | |
| Mfr. Part # | ASMT-YTD7-0AA02 |
| LCSC Part # | C6795893 |
| Package | SMD2835-6P |
| Customer # | |
| Key Attributes | LED RED, GREEN, BLUE SMD |
| Description | 20mA 110° Red, Green, Blue SMD2835-6P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | SMD2835-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5975 | $ 1.60 |
10+ | $ 1.5604 | $ 15.60 |
30+ | $ 1.5356 | $ 46.07 |
100+ | $ 1.5108 | $ 151.08 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$