Broadcom ASMT-YTB7-0AA02
| Manufacturer | |
| MPN | ASMT-YTB7-0AA02 |
| LCSC Part # | C6795892 |
| Packaging | SMD2835-6P |
| Customer # | |
| Key Attributes | LED RED, GREEN, BLUE SMD |
| Description | Red, Green, Blue 630nm 522nm 465nm LED Indication - Discrete 2.5V 3.6V 3.6V SMD2835-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD2835-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2
2
In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.9777 | $ 1.98 |
10+ | $ 1.6842 | $ 16.84 |
30+ | $ 1.5014 | $ 45.04 |
100+ | $ 1.3139 | $ 131.39 |
500+ | $ 1.2278 | $ 613.90 |
1,000+ | $ 1.191 | $ 1191.00 |
Standard Packaging 2000/Full
Reel | ||