Broadcom HLMP-2400
| Manufacturer | |
| Mfr. Part # | HLMP-2400 |
| LCSC Part # | C6795877 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | LED Light Bars |
| Description | 588nm 2V Through Hole LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7437 | $ 3.74 |
10+ | $ 3.2295 | $ 32.30 |
30+ | $ 2.9228 | $ 87.68 |
100+ | $ 2.613 | $ 261.30 |
500+ | $ 2.4705 | $ 1235.25 |
1,000+ | $ 2.407 | $ 2407.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$