Broadcom ACPL-217-50DE
| Manufacturer | |
| MPN | ACPL-217-50DE |
| LCSC Part # | C6795857 |
| Packaging | SOIC-4 |
| Customer # | |
| Key Attributes | DC-Input, Half-Pitch Phototransistor Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-4 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ACPL-217 is a DC-input, single-channel, half-pitch phototransistor optocoupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50% at input current of 5 mA.
Features
AI Translation
- Current transfer ratio (CTR): 50% (minimum) at l_F = 5 mA, V_CC = 5V
- High input-output isolation voltage (V_ISO): 3750V_RMS
- Non-saturated response time (t_r): 2 μs (typical) at V_CC = 10V, I_C = 2 mA, R_L = 100Ω
- SO package
- CMR: 10 kV/μs (typical)
- Safety and regulatory approvals – cUL – IEC/EN/DIN EN 60747-5-2
- Available options – CTR Ranks 0, A, B, C, and D
Applications
AI Translation
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
In-Stock: 9,070
9,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3756 | $ 1.88 |
| 50+ | $ 0.2981 | $ 14.91 |
| 150+ | $ 0.265 | $ 39.75 |
| 500+ | $ 0.2236 | $ 111.80 |
| 3,000+ | $ 0.2052 | $ 615.60 |
| 6,000+ | $ 0.1941 | $ 1164.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-4 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ACPL-217 is a DC-input, single-channel, half-pitch phototransistor optocoupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50% at input current of 5 mA.
Features
AI Translation
- Current transfer ratio (CTR): 50% (minimum) at l_F = 5 mA, V_CC = 5V
- High input-output isolation voltage (V_ISO): 3750V_RMS
- Non-saturated response time (t_r): 2 μs (typical) at V_CC = 10V, I_C = 2 mA, R_L = 100Ω
- SO package
- CMR: 10 kV/μs (typical)
- Safety and regulatory approvals – cUL – IEC/EN/DIN EN 60747-5-2
- Available options – CTR Ranks 0, A, B, C, and D
Applications
AI Translation
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



