LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-224-500E product image
  • ACPL-224-500E thumbnail 1
  • ACPL-224-500E thumbnail 2
  • ACPL-224-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-224-500ERoHS

Manufacturer
MPN
ACPL-224-500E
LCSC Part #
C6795848
Packaging
SO-8
Customer #
Key Attributes
AC Input, Multi-Channel Half-Pitch Phototransistor Optocoupler
Datasheetpdf iconBroadcom ACPL-224-500E
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7346$ 1.73
10+$ 1.4718$ 14.72
30+$ 1.3079$ 39.24
100+$ 1.1391$ 113.91
500+$ 1.0645$ 532.25
1,000+$ 1.0304$ 1030.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSO-8
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio20%;400%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels2
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ACPL-224 is an AC-input dual-channel, half-pitch phototransistor optocoupler each of which contains two light-emitting diodes connected inversely parallel and optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-244 is an AC-input quad-channel, half-pitch phototransistor optocoupler each of which contains two light-emitting diodes connected inversely parallel and optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750 V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 20% at input current of ±1 mA.

Features

AI Translation
  • Current transfer ratio (CTR: 20% (min) at I_F = ±1 mA, V_CE = 5 V)
  • High input-output isolation voltage (V_150 = 3750 V_RMS)
  • Non-saturated response time t_r: 2 μs (typ) at V_CC = 10 V, I_C = 2 mA, R_L = 100 Ω
  • SO package
  • CMR 10 kV/μs (typical)
  • Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
  • Options available: — CTR Rank 0 only

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances