VDR NTC 2.5D-13
| Manufacturer |
VDR
Asian Brands |
| Mfr. Part # | NTC 2.5D-13 |
| LCSC Part # | C6793815 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 2.5Ω ±20% 6A ±10% 2600K Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VDR | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
150
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.08 | $ 0.40 |
50+ | $ 0.0637 | $ 3.19 |
250+ | $ 0.0555 | $ 13.88 |
500+ | $ 0.0494 | $ 24.70 |
2,500+ | $ 0.0445 | $ 111.25 |
5,000+ | $ 0.0421 | $ 210.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$