VDR VDR-20D182K
| Manufacturer |
VDR
Asian Brands |
| Mfr. Part # | VDR-20D182K |
| LCSC Part # | C6793805 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | VARISTOR 1800V 100A Through Hole |
| Description | 1800V 100A Varistor Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4382 | $ 0.44 |
10+ | $ 0.4287 | $ 4.29 |
30+ | $ 0.4223 | $ 12.67 |
100+ | $ 0.4143 | $ 41.43 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$