RICHTEK RT8123AGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8123AGQW |
| LCSC Part # | C6792521 |
| Packaging | WQFN-16(3x3) |
| Customer # | |
| Key Attributes | High Efficiency Synchronous Buck DC/DC Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Features | Light load efficient mode;Operating status indication;External compensation;Frequency synchronization;Protection latch;Overcurrent Protection | |
| Output Current | 10A | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 100kHz~1MHz | |
| Operating Voltage | 1.5V~19V | |
| Output Voltage | 800mV~3.3V | |
| Function | Step-down type | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8123A is a high efficiency single phase synchronous buck DC/DC controller with 5V/12V supply voltage. At light load condition, the IC automatically operates in the pulse skip mode to reduce switching frequency so as to improve conversion efficiency. As the load current increases, the RT8123A leaves the pulse skip mode and operates in the continuous conduction mode with fixed-frequency PWM. The RT8123A has embedded MOSFET gate driver with high driving capability, supporting driving voltage up to 12V for high output current application. Other features include power good indication, external error-amp compensation, over voltage protection, over current protection, enable/ disable control and internal Soft-Start. With the above functions, the IC provides customers a cost-effective solution for high efficiency power conversion. The RT8123A is available in a WQFN-16L 3×3 package.
Features
- High Performance Operational Error Amplifier
- Internal Soft-Start/Stop
- ±0.5% Internal Voltage Accuracy, 0.8V Voltage Reference
- OCP accuracy, Four Re-entry Times Before Latch
- “Lossless” Differential Inductor Current Sensing
- Internal High Precision Current Sensing Amplifier
- Oscillator Frequency Range of 100kHz - 1000kHz
- 20ns Adaptive FET Non-Overlap Time of Internal Gate Driver
- 5V to 12V Operation
- Support VIN from 1.5V to 19V
- VOUT from 0.8V to 3.3V (5V with 12 VCC)
- Chip Enable Through RT/EN pin
- Latched Over Voltage Protection (OVP)
- Internally Fixed OCP Threshold
- Guaranteed Startup Into Pre-Charged Loads
- Thermally Compensated Current Monitoring
- Thermal Shutdown Protection
- Integrated MOSFET Drivers
- Integrated BOOST Diode with Internal R B S T = 2.2Ω
- Automatic Power Saving Mode to Maximize Efficiency During Light Load Operation
- Sync Function
- Remote Ground Sensing
Applications
- Memory and Termination Supply
- Subsystem Power Supply (MCH, IOCH, PCI)
- CPU and DSP Power Supply
- Distributed Power Supply
- General DC/DC Converter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9821 | $ 0.98 |
| 200+ | $ 0.3926 | $ 78.52 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,500+ | $ 0.3729 | $ 559.35 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

