ADI LTC2055HVHMS8#PBF
| Manufacturer | |
| Mfr. Part # | LTC2055HVHMS8#PBF |
| LCSC Part # | C679246 |
| Package | MSOP-8 |
| Customer # | |
| Description | 500kHz 500nV 3pA 0.5V/us 2 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4406 | $ 4.44 |
200+ | $ 1.7195 | $ 343.90 |
500+ | $ 1.6593 | $ 829.65 |
1,000+ | $ 1.6284 | $ 1628.40 |
Standard Packaging 50/Full
Tube | ||