MEAN WELL RSP-75-13.5
| Manufacturer | MEAN WELLAsian Brands |
| MPN | RSP-75-13.5 |
| LCSC Part # | C6791971 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RSP - 75 is a 75W single output enclosed type AC/DC power supply. This series operates for 85~264VAC input voltage and offers the models with the DC output mostly demanded from the industry. Each model is cooled by free air convection, working for the temperature up to 70°C. Output voltage (3.3V/5V/7.5V/12V/13.5V/15V/24V/27V/48V) Output wattage Series name
Features
AI Translation
- Factory control or automation apparatus
- Test and measurement instrument
- Laser related machine
- Burn - in facility
- RF application
- Universal AC input / Full range
- Built - in active PFC function
- High efficiency up to 89%
- Cooling by free air convection
- Built - in remote ON - OFF control
- Protections: Short circuit / Overload / Over voltage / Over temperature
- LED indicator for power on
Applications
AI Translation
- Factory control or automation apparatus
- Test and measurement instrument
- Laser related machine
- Burn - in facility
- RF application
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.5375 | $ 21.54 |
Standard Packaging30/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RSP - 75 is a 75W single output enclosed type AC/DC power supply. This series operates for 85~264VAC input voltage and offers the models with the DC output mostly demanded from the industry. Each model is cooled by free air convection, working for the temperature up to 70°C. Output voltage (3.3V/5V/7.5V/12V/13.5V/15V/24V/27V/48V) Output wattage Series name
Features
AI Translation
- Factory control or automation apparatus
- Test and measurement instrument
- Laser related machine
- Burn - in facility
- RF application
- Universal AC input / Full range
- Built - in active PFC function
- High efficiency up to 89%
- Cooling by free air convection
- Built - in remote ON - OFF control
- Protections: Short circuit / Overload / Over voltage / Over temperature
- LED indicator for power on
Applications
AI Translation
- Factory control or automation apparatus
- Test and measurement instrument
- Laser related machine
- Burn - in facility
- RF application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

