TOSHIBA 1SS381,L3F
| Manufacturer | |
| MPN | 1SS381,L3F |
| LCSC Part # | C6791092 |
| Packaging | SC-79(SOD-523) |
| Customer # | |
| Key Attributes | 100mA Standalone 850mV@2mA 30V SC-79(SOD-523) RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-79(SOD-523) | |
| Current - Rectified | 100mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 100nA@15V | |
| Voltage - Forward(Vf@If) | 850mV@2mA | |
| DC Reverse Voltage(Vr) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1145 | $ 0.11 |
| 200+ | $ 0.0457 | $ 9.14 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

