MICROCHIP 1N4107-1
| Manufacturer | |
| Mfr. Part # | 1N4107-1 |
| LCSC Part # | C6790922 |
| Package | DO-35(DO-204AH) |
| Customer # | |
| Description | 500mW 1 Independent 13V DO-35(DO-204AH) Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Package | DO-35(DO-204AH) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.4137 | $ 6.41 |
200+ | $ 2.5597 | $ 511.94 |
500+ | $ 2.4749 | $ 1237.45 |
1,000+ | $ 2.4324 | $ 2432.40 |
Standard Packaging 500/Full
Box | ||