ADI LTC6242HVIGN#PBF
| Manufacturer | |
| Mfr. Part # | LTC6242HVIGN#PBF |
| LCSC Part # | C678741 |
| Package | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Single/Dual/Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amps |
| Description | 325uV 75pA 10V/us 105dB 18MHz 4 Rail-to-Rail Output SSOP-16-150mil Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.398 | $ 8.40 |
10+ | $ 8.0964 | $ 80.96 |
Standard Packaging 100/Full
Tube | ||