ADI LTC6241HVCS8#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6241HVCS8#TRPBF |
| LCSC Part # | C678717 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Single/Dual/Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amps |
| Description | 40uV 0.2pA 10V/us 105dB 18MHz 2 Rail-to-Rail Output SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3327 | $ 9.33 |
10+ | $ 8.0589 | $ 80.59 |
30+ | $ 7.2823 | $ 218.47 |
100+ | $ 6.6301 | $ 663.01 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$