Infineon IRFH7440TRPBF
| Manufacturer | |
| MPN | IRFH7440TRPBF |
| LCSC Part # | C67862 |
| Packaging | PQFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 159A PQFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN5x6-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 159A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 466pF | |
| RDS(on) | 1.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.574nF | |
| Gate Charge(Qg) | 138nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dl/dt Capability
- RoHS Compliant containing no Lead, no Bromide, and no Halogen
Applications
AI Translation
- Brushed Motor drive applications
- BLDC Motor drive applications
- PWM Inverterized topologies
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Electronic ballast applications
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
In-Stock: 12,858
12,858 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4177 | $ 0.42 |
| 10+ | $ 0.3315 | $ 3.32 |
| 30+ | $ 0.2942 | $ 8.83 |
| 100+ | $ 0.247 | $ 24.70 |
| 500+ | $ 0.2259 | $ 112.95 |
| 1,000+ | $ 0.2129 | $ 212.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN5x6-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 159A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 466pF | |
| RDS(on) | 1.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.574nF | |
| Gate Charge(Qg) | 138nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dl/dt Capability
- RoHS Compliant containing no Lead, no Bromide, and no Halogen
Applications
AI Translation
- Brushed Motor drive applications
- BLDC Motor drive applications
- PWM Inverterized topologies
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Electronic ballast applications
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



