MOLEX 1461531200
| Manufacturer | |
| MPN | 1461531200 |
| LCSC Part # | C6785337 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4/5GHz Balance Flex Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Antenna Type | - | |
| Peak Gain | 3dBi;4.5dBi | |
| Bandwidth | 2.6GHz | |
| Length | 193.3mm | |
| Frequency(Center/Band) | 3.7GHz | |
| Diameter (φD) | 1.13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a high-performance laptop. It is equipped with the latest processor and a powerful graphics card. With ultra-long battery life, it is ideal for extended work sessions.
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8766 | $ 2.88 |
| 10+ | $ 2.8135 | $ 28.14 |
| 30+ | $ 2.7715 | $ 83.15 |
| 100+ | $ 2.7311 | $ 273.11 |
Standard Packaging2400/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



