muRata 1430430C
| Manufacturer | |
| Mfr. Part # | 1430430C |
| LCSC Part # | C6785034 |
| Package | Through Hole,D25.9xL14mm |
| Customer # | |
| Key Attributes | FIXED IND 300uH 3A 140mΩ Through Hole,D25.9xL14mm |
| Description | 300uH Through Hole,D25.9xL14mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | Through Hole,D25.9xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8482 | $ 3.85 |
10+ | $ 3.7642 | $ 37.64 |
25+ | $ 3.7082 | $ 92.71 |
100+ | $ 3.6522 | $ 365.22 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$