LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1404388 product image
  • 1404388 thumbnail 1
  • 1404388 thumbnail 2
  • 1404388 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Phoenix Contact 1404388RoHS

Manufacturer
MPN
1404388
LCSC Part #
C6784686
Packaging
-
Customer #
Key Attributes
RJ45 Modular Plug 1 Shielded cat6 Gold Phosphor bronze -25℃~+60℃ Modular/Ethernet Connector Plugs RoHS
Datasheetpdf iconPhoenix Contact 1404388
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Plugs
ManufacturerPhoenix Contact
Packaging-
Connector TypeRJ45 Modular Plug
Number of Ports1
ShieldingShielded
Ratingscat6
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature-25℃~+60℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5357$ 8.54
10+$ 8.3469$ 83.47
30+$ 8.222$ 246.66
100+$ 8.0972$ 809.72
Standard Packaging5/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.