LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA RN4904,LXHF(CT product image
Images for reference only

TOSHIBA RN4904,LXHF(CTRoHS

Manufacturer
MPN
RN4904,LXHF(CT
LCSC Part #
C6778872
Packaging
TSSOP-6(SC-88)SOT-363
Customer #
Key Attributes
TRANS PREBIAS NPN 50V TSSOP-6(SC-88)SOT-363
Datasheetpdf iconTOSHIBA RN4904,LXHF(CT
In-Stock: 197
197 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2201$ 0.22
10+$ 0.2154$ 2.15
30+$ 0.2106$ 6.32
100+$ 0.2074$ 20.74
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerTOSHIBA
PackagingTSSOP-6(SC-88)SOT-363
Transition frequency(fT)200MHz;250MHz
DC Current Gain80
Vce Saturation(VCE(sat))300mV
typeNPN+PNP
Input Resistor61.1kΩ
Resistor Ratio1.1
Number1 NPN, 1 PNP Pre-Biased
Pd - Power Dissipation200mW
Input Voltage (VI(on)@Ic,Vce)5V@5mA,200mV
Current - Collector(Ic)100mA
Collector - Emitter Voltage VCEO50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q101 qualified
  • Including two devices in US6 (ultra super mini type with 6 leads)
  • The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.

Applications

AI Translation
  • Switching
  • Inverter Circuits
  • Interfacing
  • Driver Circuits