LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF12FBD174K product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF12FBD174KRoHS

Manufacturer
MPN
RNF12FBD174K
LCSC Part #
C6778698
Packaging
Through Hole,D2.8xL8.8mm
Customer #
Key Attributes
RES 174kΩ ±1% 0.5W Through Hole,D2.8xL8.8mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF12FBD174K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0368$ 0.04
200+$ 0.0147$ 2.94
500+$ 0.0142$ 7.10
1,000+$ 0.014$ 14.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.8xL8.8mm
Resistance174kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece