SEI(Stackpole Electronics Inc.) RNCF0603DTE1R50
| Manufacturer | |
| MPN | RNCF0603DTE1R50 |
| LCSC Part # | C6778428 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.5Ω ±0.5% 100mW 0603 |
| Description | 1.5Ω 100mW Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0459 | $ 0.05 |
200+ | $ 0.0183 | $ 3.66 |
500+ | $ 0.0177 | $ 8.85 |
1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$