Infineon WLC1115-68LQXQ
| Manufacturer | |
| MPN | WLC1115-68LQXQ |
| LCSC Part # | C6778016 |
| Packaging | QFN-68-EP(8x8) |
| Customer # | |
| Key Attributes | Wireless charging IC (WLC) - Transmitter 15W with integrated USB Type-C PD controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | QFN-68-EP(8x8) | |
| Type | Transmitter | |
| Operating Temperature | -40℃~+105℃ | |
| Output Power | 15W | |
| Features | Overcurrent Protection;Over temperature protection;Foreign object detection;Under-voltage lockout | |
| Voltage - Supply | 4.5V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WLC1115 is a highly integrated, programmable wireless power transmitter controller that enables solutions as per latest Qi standard, which ensures higher energy efficiency and faster charging. WLC1115 supports Qi2 charging profile such as magnetic power profile (MPP) protocol, extended power profile (EPP) protocol, and basic power profile (BPP) protocol. In addition to this, WLC1115 also supports proprietary power delivery extensions. WLC1115 comes with integrated USB Type-C Power Delivery (PD) controller and is also compliant with the latest USB Type-C and PD specifications. WLC1115 is a programmable wireless power transmitter controller for 15W charging applications. WLC1115 has integrated gate drivers for the buck-boost and inverter power supplies that are necessary for Qi2 wireless transmitter applications. WLC1115 supports a wide input voltage range and offers many programmable features for creating distinct wireless transmitter solutions. WLC1115 is a highly programmable wireless power transmitter and integrated USB-PD sink solution with an on-chip 32-bit Arm Cortex-M0 processor, 128KB flash, 16KB RAM, and 32KB ROM that allows for convenient configuration changes for customization and tuning of important parameters such as FOD. It also includes various analog and digital peripherals such as ADC, PWMs, and timers. The inclusion of a fully programmable MCU with analog and digital peripherals enables scalable wireless transmitter solutions.
Features
- Enables Qi2 compliant transmitter
- Integrated USB-PD controller - Supports USB-PD 3.1 version - Programmable power supply (PPS) mode - Support for USB PD legacy charging protocols like QC 2.0 / 3.0 and AFC
- Integrated buck-boost controller for inverter VBRG
- Integrated gate drivers for buck-boost converter and inverter
- Integrated Q factor detection
- Integrated FSK modulator
- Wide input voltage range: 4.5V-24V
Applications
- Wireless charging pads for MPP, EPP, and BPP
- Smart speakers
- Portable accessories
- Furniture and home goods
- Docking stations
- High speed charging support
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9443 | $ 4.94 |
| 10+ | $ 4.8198 | $ 48.20 |
| 30+ | $ 4.7369 | $ 142.11 |
| 100+ | $ 4.6539 | $ 465.39 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon | |
| Packaging | QFN-68-EP(8x8) | |
| Type | Transmitter | |
| Operating Temperature | -40℃~+105℃ | |
| Output Power | 15W | |
| Features | Overcurrent Protection;Over temperature protection;Foreign object detection;Under-voltage lockout | |
| Voltage - Supply | 4.5V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WLC1115 is a highly integrated, programmable wireless power transmitter controller that enables solutions as per latest Qi standard, which ensures higher energy efficiency and faster charging. WLC1115 supports Qi2 charging profile such as magnetic power profile (MPP) protocol, extended power profile (EPP) protocol, and basic power profile (BPP) protocol. In addition to this, WLC1115 also supports proprietary power delivery extensions. WLC1115 comes with integrated USB Type-C Power Delivery (PD) controller and is also compliant with the latest USB Type-C and PD specifications. WLC1115 is a programmable wireless power transmitter controller for 15W charging applications. WLC1115 has integrated gate drivers for the buck-boost and inverter power supplies that are necessary for Qi2 wireless transmitter applications. WLC1115 supports a wide input voltage range and offers many programmable features for creating distinct wireless transmitter solutions. WLC1115 is a highly programmable wireless power transmitter and integrated USB-PD sink solution with an on-chip 32-bit Arm Cortex-M0 processor, 128KB flash, 16KB RAM, and 32KB ROM that allows for convenient configuration changes for customization and tuning of important parameters such as FOD. It also includes various analog and digital peripherals such as ADC, PWMs, and timers. The inclusion of a fully programmable MCU with analog and digital peripherals enables scalable wireless transmitter solutions.
Features
- Enables Qi2 compliant transmitter
- Integrated USB-PD controller - Supports USB-PD 3.1 version - Programmable power supply (PPS) mode - Support for USB PD legacy charging protocols like QC 2.0 / 3.0 and AFC
- Integrated buck-boost controller for inverter VBRG
- Integrated gate drivers for buck-boost converter and inverter
- Integrated Q factor detection
- Integrated FSK modulator
- Wide input voltage range: 4.5V-24V
Applications
- Wireless charging pads for MPP, EPP, and BPP
- Smart speakers
- Portable accessories
- Furniture and home goods
- Docking stations
- High speed charging support
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991a2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991a2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

