Knowles 0805J0500473MXTE01
| Manufacturer | |
| MPN | 0805J0500473MXTE01 |
| LCSC Part # | C6776103 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 0805 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 50V | |
| Current Rating | 300mA | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1568 | $ 0.16 |
| 200+ | $ 0.0626 | $ 12.52 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,000+ | $ 0.0595 | $ 59.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

