LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Legion SS11-BBAWG-R20-R product image
  • SS11-BBAWG-R20-R thumbnail 1
  • SS11-BBAWG-R20-R thumbnail 2
  • SS11-BBAWG-R20-R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Legion SS11-BBAWG-R20-RRoHS

Manufacturer
LegionAsian Brands
MPN
SS11-BBAWG-R20-R
LCSC Part #
C6775891
Packaging
Through Hole,21x15mm
Customer #
Key Attributes
SWITCH ROCKER SPST 16A 250V
Datasheetpdf iconLegion SS11-BBAWG-R20-R

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerLegion
PackagingThrough Hole,21x15mm
Voltage Rating (AC)250V
Operating Temperature-40℃~+125℃
CircuitSPST
Actuator ColorBlack
Actuator TypeConcave Bend
With LampNo
Life10000 times
Length21mm
Current Rating16A
Switch Height20.4mm
Width15mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 355
355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3077$ 0.2924$ 1.46
50+$ 0.2419$ 0.2299$ 11.50
150+$ 0.2137$ 0.2031$ 30.47
500+$ 0.1772$ 0.1684$ 84.20
2,500+$ 0.1616$ 0.1536$ 384.00
5,000+$ 0.1522$ 0.1446$ 723.00
Standard Packaging500/Full Bag
Better price for more quantity?
$