Legion RTM2-1C6L05A200
| Manufacturer | LegionAsian Brands |
| MPN | RTM2-1C6L05A200 |
| LCSC Part # | C6775879 |
| Packaging | Through Hole,19.8x6.5mm |
| Customer # | |
| Key Attributes | 5A Straight Lever 1,000,000 cycles SPDT 250V Through Hole,19.8x6.5mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,19.8x6.5mm | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Width | 6.5mm | |
| Operating Temperature | 0℃~+125℃ | |
| Current Rating | 5A | |
| Actuator Style | Straight Lever | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3719$ 0.3534 | $ 0.35 |
| 10+ | $ 0.326$ 0.3097 | $ 3.10 |
| 30+ | $ 0.3055$ 0.2903 | $ 8.71 |
| 100+ | $ 0.2801$ 0.2661 | $ 26.61 |
| 500+ | $ 0.2691$ 0.2557 | $ 127.85 |
| 1,000+ | $ 0.2627$ 0.2496 | $ 249.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,19.8x6.5mm | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Width | 6.5mm | |
| Operating Temperature | 0℃~+125℃ | |
| Current Rating | 5A | |
| Actuator Style | Straight Lever | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

