Legion RT-M3-08B3P10A030-A
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | RT-M3-08B3P10A030-A |
| LCSC Part # | C6775860 |
| Package | Through Hole,12.8x5.8mm |
| Customer # | |
| Description | 1A 1,000,000 cycles SPDT 125V Through Hole,12.8x5.8mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Legion | |
| Package | Through Hole,12.8x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,060 
1,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2312 | $ 1.16 |
50+ | $ 0.1817 | $ 9.09 |
150+ | $ 0.1605 | $ 24.08 |
1,000+ | $ 0.1331 | $ 133.10 |
2,000+ | $ 0.1214 | $ 242.80 |
5,000+ | $ 0.1143 | $ 571.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$