LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Legion MPS11-HS18O-R product image
  • MPS11-HS18O-R thumbnail 1
  • MPS11-HS18O-R thumbnail 2
  • MPS11-HS18O-R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Legion MPS11-HS18O-RRoHS

Manufacturer
LegionAsian Brands
MPN
MPS11-HS18O-R
LCSC Part #
C6775813
Packaging
Through Hole
Customer #
Key Attributes
10000 times 17.8mm 45mm Latching SPST Square Plunger 25.7mm 5N Through Hole Pushbutton Switches RoHS
Datasheetpdf iconLegion MPS11-HS18O-R

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerLegion
PackagingThrough Hole
Life10000 times
Width17.8mm
Operating Temperature0℃~+125℃
Switch Height45mm
Self Lock / No LockLatching
CircuitSPST
Actuator/Cap ColorOrange
Actuator StyleSquare Plunger
electric current16A
Length25.7mm
Operating Force5N

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging125
Sales UnitPiece
In-Stock: 3,001
3,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6378$ 0.6060$ 0.61
10+$ 0.5119$ 0.4864$ 4.86
30+$ 0.4489$ 0.4265$ 12.80
125+$ 0.3859$ 0.3667$ 45.84
500+$ 0.3488$ 0.3314$ 165.70
1,000+$ 0.3294$ 0.3130$ 313.00
Standard Packaging125/Full Bag
Better price for more quantity?
$