EATON CTX1-4P-R
| Manufacturer | |
| Mfr. Part # | CTX1-4P-R |
| LCSC Part # | C6774796 |
| Package | SMD,14x14mm |
| Customer # | |
| Key Attributes | FIXED IND 1.1uH 5.9A 8mΩ SMD,14x14mm |
| Description | 5.9A 1.1uH ±20% SMD,14x14mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | SMD,14x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0889 | $ 1.09 |
200+ | $ 0.435 | $ 87.00 |
600+ | $ 0.4207 | $ 252.42 |
1,200+ | $ 0.4127 | $ 495.24 |
Standard Packaging 600/Full
Reel | ||