LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOT BZX584C3V3 product image
  • BZX584C3V3 thumbnail 1
  • BZX584C3V3 thumbnail 2
  • BZX584C3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOT BZX584C3V3RoHS

Manufacturer
MOTAsian Brands
MPN
BZX584C3V3
LCSC Part #
C6771812
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 3.3V 150mW SOD-523
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0095$ 4.75
3,000+$ 0.008$ 24.00
6,000+$ 0.0071$ 42.60
24,000+$ 0.0064$ 153.60
51,000+$ 0.0059$ 300.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMOT
PackagingSOD-523
Pd - Power Dissipation150mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)600Ω
Zener Voltage(Range)3.14V~3.47V
Zener Voltage(Nom)3.3V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece