MOT BZX584C2V7
| Manufacturer | MOTAsian Brands |
| MPN | BZX584C2V7 |
| LCSC Part # | C6771810 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 150mW SOD-523 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOD-523 | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Zener Voltage(Range) | 2.57V~2.9V | |
| Zener Voltage(Nom) | 2.7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0122 | $ 0.61 |
| 500+ | $ 0.0095 | $ 4.75 |
| 3,000+ | $ 0.008 | $ 24.00 |
| 6,000+ | $ 0.0071 | $ 42.60 |
| 24,000+ | $ 0.0064 | $ 153.60 |
| 51,000+ | $ 0.0059 | $ 300.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOD-523 | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Zener Voltage(Range) | 2.57V~2.9V | |
| Zener Voltage(Nom) | 2.7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



