LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOT BZT52C6V2T1G product image
  • BZT52C6V2T1G thumbnail 1
  • BZT52C6V2T1G thumbnail 2
  • BZT52C6V2T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOT BZT52C6V2T1GRoHS

Manufacturer
MOTAsian Brands
MPN
BZT52C6V2T1G
LCSC Part #
C6771745
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.2V 500mW SOD-123
Datasheetpdf iconMOT BZT52C6V2T1G
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0105$ 0.53
500+$ 0.0081$ 4.05
3,000+$ 0.0067$ 20.10
6,000+$ 0.006$ 36.00
24,000+$ 0.0053$ 127.20
51,000+$ 0.0049$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMOT
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2.4uA@4V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Miniaturized package size for high-density applications
  • 5% high-accuracy voltage regulation stability
  • High-reliability die and packaging process

Applications

AI Translation

Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.