Central CTRA1816F-103J
| Manufacturer | |
| Mfr. Part # | CTRA1816F-103J |
| LCSC Part # | C6770217 |
| Package | SMD-8P,17.5x15.5mm |
| Customer # | |
| Description | ±5% 10mH SMD-8P,17.5x15.5mm Adjustable Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Package | SMD-8P,17.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.264 | $ 27.26 |
200+ | $ 10.8799 | $ 2175.98 |
500+ | $ 10.5161 | $ 5258.05 |
1,000+ | $ 10.3358 | $ 10335.80 |
Standard Packaging 1/Full
Reel | ||