SparkFun Electronics COM-10635
| Manufacturer | |
| Mfr. Part # | COM-10635 |
| LCSC Part # | C6767509 |
| Package | Through Hole,D=11.2mm |
| Customer # | |
| Description | 20mA 125mcd Blue 3.2V Through Hole,D=11.2mm LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SparkFun Electronics | |
| Package | Through Hole,D=11.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6651 | $ 1.67 |
200+ | $ 0.6651 | $ 133.02 |
500+ | $ 0.6429 | $ 321.45 |
1,000+ | $ 0.6318 | $ 631.80 |
Standard Packaging 1/Full
Bag | ||