Triad Magnetics CMT-8115-B
| Manufacturer | |
| MPN | CMT-8115-B |
| LCSC Part # | C6767434 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2mH@1kHz 6mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Triad Magnetics | |
| Packaging | - | |
| Inductance @ Frequency | 1.2mH@1kHz | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 16A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-reliability Triad common-mode EMI suppression inductors are used in various power supplies to eliminate noise common to all lines. These devices also provide effective differential-mode filtering. They comply with VDE, IEC, UL, and CSA requirements, minimizing AC line-conducted interference commonly generated by high-frequency switching power supplies.
Features
AI Translation
- Manufactured using UL-rated 130°C (Class B) materials
- Interwinding dielectric strength: 1500VAC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1378 | $ 13.14 |
| 140+ | $ 5.2428 | $ 733.99 |
| 560+ | $ 5.0682 | $ 2838.19 |
| 980+ | $ 4.9809 | $ 4881.28 |
Standard Packaging140/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Triad Magnetics | |
| Packaging | - | |
| Inductance @ Frequency | 1.2mH@1kHz | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 16A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-reliability Triad common-mode EMI suppression inductors are used in various power supplies to eliminate noise common to all lines. These devices also provide effective differential-mode filtering. They comply with VDE, IEC, UL, and CSA requirements, minimizing AC line-conducted interference commonly generated by high-frequency switching power supplies.
Features
AI Translation
- Manufactured using UL-rated 130°C (Class B) materials
- Interwinding dielectric strength: 1500VAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

